Mean Well EnterprisesMDR-10-5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 2 | |
| 10 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 5% | |
| 0.33(Typ) | |
| 47 to 63 | |
| ±5 | |
| 77(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 150 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 90 mm |
| Verpackungsbreite | 22.5 mm |
| Verpackungslänge | 100 mm |
| Leiterplatte geändert | 6 |
| 6 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this MDR-10-5 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 5 V and maximum output power of 10 W. This part's single output can handle a current up to 2 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

