Mean Well EnterprisesMDR-20-12AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 1.67A 20W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.67 | |
| 20 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.55(Typ) | |
| 47 to 63 | |
| ±1 | |
| 80(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 170 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 90 mm |
| Verpackungsbreite | 22.5 mm |
| Verpackungslänge | 100 mm |
| Leiterplatte geändert | 6 |
| 6 |
Your electronic devices will need this MDR-20-12 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 20 W. This part's single output can handle a current up to 1.67 A. This part has a temperature range of -20 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.