50-75% Rabatt
C&KMDS6500AL02SRDetektorschalter
Switch Detector N.O./N.C. SPDT Lever Gull Wing 0.3A 30VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Micro Snap-Acting | |
| Lever | |
| N.O./N.C. | |
| SPDT | |
| 0.3@30VDC | |
| 30 | |
| 100 | |
| 30000 | |
| 30000 | |
| 0.49 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| Right Angle | |
| 2.9 | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 1.95 | |
| 8.2 | |
| 7.65 | |
| 2.7 | |
| 8.2 | |
| 12.3 | |
| 2.7 |
By detecting changes in your environment, this micro snap-acting MDS6500AL02SR detector switch from C&K Components can be used in a wide array of applications. This lever actuator is 1.95 mm long. This device has a maximum current rating of 0.3 A @ 30VDC. It has a SPDT configuration. This switch detector has an operating temperature range of -25 °C to 70 °C. It has 3 terminals. The MDS6500AL02SR switch detector has a gull wing termination style. This product is 8.2 mm long, 2.7 mm tall and 12.3 mm deep. The maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

