ITT CorporationMDSM-25SC-Z11-VS1Steckverbinder, D-Sub
Conn Micro-D SKT 25 POS 0.64mm Crimp ST Cable Mount 25 Terminal 1 Port Tube
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Crimp | |
| 0.64 | |
| Straight | |
| SKT | |
| 2.5 | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin/Nickel | |
| B | |
| Yes | |
| Tube | |
| 30.05 | |
| 8.5 | |
| 26-28 | |
| Gold Over Palladium Nickel | |
| Copper Alloy | |
| Cable Mount |
For all your modern day data transfer needs, this MDSM-25SC-Z11-VS1 discrete wire housing from ITT will make a durable connection. This RCP connector has 25 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 2.5 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its wire is 26-28 AWG. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 8 mm tall. MDSM-25SC-Z11-VS1 is housed in steel/thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

