ITT CorporationMDSM-9SC-Z11-VS1Steckverbinder, D-Sub
Conn Micro-D SKT 9 POS 0.64mm Crimp ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Crimp | |
| 0.64 | |
| Straight | |
| SKT | |
| 2.5 | |
| 500 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| Yes | |
| 19.9 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this MDSM-9SC-Z11-VS1 discrete wire housing from ITT for a durable connection. This RCP connector has 9 RCP contacts. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 2.5 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 8 mm tall. MDSM-9SC-Z11-VS1 is housed in steel/thermoplastic. Its wire is 26-28 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
