Reduced Price
MagnaChip SemiconductorMDU1515URHMOSFETs
Trans MOSFET N-CH 30V 20.8A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.7 | |
| 20.8 | |
| 100 | |
| 1 | |
| 7.2@10V | |
| 8.4@4.5V|17.5@10V | |
| 17.5 | |
| 1088@15V | |
| 5500 | |
| 8.2 | |
| 8.6 | |
| 24.3 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) mm |
| Verpackungsbreite | 6.1(Max) mm |
| Verpackungslänge | 5.1(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 | |
| Leitungsform | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? MagnaChip Semiconductor's MDU1515URH power MOSFET can provide a solution. Its maximum power dissipation is 5500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with tmos technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

