MagnaChip SemiconductorMDV1528URHMOSFETs
Trans MOSFET N-CH 30V 10.1A 8-Pin Power DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.7 | |
| 10.1 | |
| 100 | |
| 1 | |
| 18.8@10V | |
| 3.5@4.5V|7.3@10V | |
| 7.3 | |
| 456@15V | |
| 3400 | |
| 2.9 | |
| 3.2 | |
| 13.8 | |
| 5.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 3.2(Max) mm |
| Verpackungslänge | 3.2(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | Power DFN EP |
| 8 |
Make an effective common source amplifier using this MDV1528URH power MOSFET from MagnaChip Semiconductor. Its maximum power dissipation is 3400 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with tmos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

