SamtecMEC6-140-02-L-DV-A-KSteckverbinder, Kartenrand
Conn Card Edge SKT 80 POS 0.635mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 80 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 0.635 | |
| Straight | |
| Alignment Pin | |
| 2.4/Contact | |
| 185VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 30.17 | |
| 8.8 | |
| 8.85 | |
| Surface Mount |
Do more on a smaller budget by implementing this MEC6-140-02-L-DV-A-K smart card connector from Samtec for your printed circuit boards. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 0.635 mm. This is a 2-row connector. This product is 8.65 mm tall. It uses the solder termination method. MEC6-140-02-L-DV-A-K is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

