50-75% Rabatt
Murata Power SolutionsMEJ1S0303SCDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 3.3 | |
| 0.303 | |
| 1 | |
| 5200VDC | |
| DC/DC | |
| 50(Typ) | |
| Yes | |
| 11% | |
| 1.2%/% | |
| 70(Typ) | |
| -40 | |
| 85 | |
| 4.3 | |
| Fixed | |
| Befestigung | Through Hole |
| Verpackungshöhe | 12.65(Max) |
| Verpackungsbreite | 9.95(Max) |
| Verpackungslänge | 19.65(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP |
| 4 | |
| Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this carbon film MEJ1S0303SC DC to DC converter and switching regulator module. It has a voltage of 1(Elec)|1(Mech) V. The part is ideal for operating at an isolation of 6. This part has a temperature range of -25 °C to 70 °C. This product comes packaged in bulk, so the parts will be stored loosely.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

