| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 600 | |
| 304 | |
| 2640 | |
| 1.36@260A | |
| 12000 | |
| 300 | |
| -40 | |
| 150 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 |
| Verpackungsbreite | 34 |
| Verpackungslänge | 94 |
| Leiterplatte geändert | 3 |
| Lieferantenverpackung | Y4-M6 |
| 3 |
Converting from AC to DC is simple when using a switching diode MEK300-06DA rectifier from Ixys Corporation. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 2640 A, while its maximum continuous forward current is 304 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

