| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 514 | |
| 5280 | |
| 1.52@520A | |
| 24000 | |
| 300 | |
| -40 | |
| 150 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 |
| Verpackungsbreite | 34 |
| Verpackungslänge | 94 |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Y4-M6 |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode MEO500-06DA rectifier from Ixys Corporation. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 5280 A, while its maximum continuous forward current is 514 A. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
