Bel Power SolutionsMEPG300-0012-CKFAC-DC-Spannungsversorgung

AC/DC Power Supply Single-OUT 12V 20.84A 250(Convection)W/300(Forced Air)W 10-Pin Box

MEPG300 Series

300 W AC-DC Power Supply Medical

The EOS Power MEPG300 Series of AC-DC power supplies accommodate a universal input voltage of 90 – 264 VAC, delivering up to 300 W of output power with forced air cooling. The power supplies are available in six single output voltages ranging from 12 V to 58 V. The MEPG300 Series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. RoHS compliant and CE marked, the power supplies are safety agency certified and meet the latest regulatory requirements.



Key Features and Benefits


  • •  New Efficient GaN power technology design
  • •  Efficiency up to 94 %
  • •  Form factor 4 x 2 x 1.6 in (101.6 x 50.8 x 40.64 mm)
  • •  Output power up to 300 W (forced air cooling), or up to 250 W (convection cooling)
  • •  High power density 23.43 W/inch3
  • •  Operating temperature - 40 to +70°C
  • •  Thermal shut-down feature / Dual fusing
  • •  Available with metal enclosures / accessories
  • •  IEC / EN / ANSI AAMI 60601-1 compliant
  • •  MTBF > 800 000 hours
  • •  Over temperature, OV, OC and SC protection


Applications


  • •  Therapy Devices / Hospital Beds / Imaging Equipment
  • •  Monitoring Devices / Surgical Devices
  • •  Diagnostic Equipment / Dialysis Equipment
  • •  Drug Pump / Home Health Care / Ultrasound


Related Product

MEPG500


A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.