BournsMF-LR450PTC, rückstellbare Sicherung
PTC Resettable Fuse 4.5A(hold) 8.9A(trip) 16V 100A 1.4W 5s 0.011Ohm SMD Solder Pad 12.6 X 10.5 X 1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 16V | |
| 100 | |
| 4.5 | |
| 8.9 | |
| 0.011 | |
| 0.02 | |
| 0.028 | |
| 1.4 | |
| 5@22.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.6 X 10.5 X 1 | |
| 12.6(Max) | |
| 10.5(Max) | |
| 1(Max) | |
| Surface Mount |
Resuming operation after a fuse burns out has never been more convenient with this MF-LR450 PTC resettable fuse from Bourns! This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 12.6(Max) mm long, 1(Max) mm tall and 10.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

