Reduced Price
BournsMF-LS190PTC, rückstellbare Sicherung
PTC Resettable Fuse 1.9A(hold) 4.2A(trip) 24V 100A 1.9W 3s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 24V | |
| 100 | |
| 1.9 | |
| 4.2 | |
| 0.03 | |
| 0.057 | |
| 0.1 | |
| 1.9 | |
| 3@10A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.2 X 11 X 1.1 | |
| 8.2(Max) | |
| 11(Max) | |
| 1.1(Max) | |
| Surface Mount |
With this MF-LS190 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.2(Max) mm long, 1.1(Max) mm tall and 11(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

