50-75% Rabatt
BournsMF-LS260PTC, rückstellbare Sicherung
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 24V 100A 2.3W 5s 0.025Ohm SMD Solder Pad 12 X 11.9 X 1mm Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 24V | |
| 100 | |
| 2.6 | |
| 5.2 | |
| 0.025 | |
| 0.042 | |
| 0.076 | |
| 2.3 | |
| 5@13A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 12 X 11.9 X 1 | |
| 12(Max) | |
| 11.9(Max) | |
| 1(Max) | |
| Surface Mount |
This MF-LS260 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 12(Max) mm long, 1(Max) mm tall and 11.9(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

