BournsMF-PSMF035X-2PTC, rückstellbare Sicherung

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.5W 0.1s 0.25Ohm SMD Solder Pad 0805 T/R

Avoid constantly replacing burned out fuses with this MF-PSMF035X-2 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 2.3(Max) mm long, 0.85(Max) mm tall and 1.5(Max) mm deep.

Import TariffMay apply to this part

Auf Lager: 12.854 Stück

Regional Inventory: 9.854

    Total96,11 €Price for 344

    9.854 auf Lager: morgen versandbereit

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2043+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      344
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,2794 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2043+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 854 Stück
      • Price: 0,2794 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,2762 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2401+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,2823 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.