BournsMF-R016/600-A-2PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 3A 1W 7s 4Ohm Radial 16 X 6 X 12.6mm
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 250VDC | |
| 3 | |
| 0.16 | |
| 0.32 | |
| 4 | |
| 7 | |
| 16 | |
| 1 | |
| 7@1A | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 85 | |
| 16 X 6 X 12.6 | |
| Opposing Crimp Standoff | |
| 0.65 | |
| 16(Max) | |
| 6(Max) | |
| 12.6(Max) | |
| 12.6(Max) | |
| Through Hole |
Avoid delays in resuming normal operation with this MF-R016/600-A-2 PTC resettable fuse from Bourns. This part has a lead diameter of 0.65 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 16(Max) mm long, 12.6(Max) mm tall and 6(Max) mm deep. This product's terminal pitch is 5(nom) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

