BournsMF-R135-2PTC, rückstellbare Sicherung
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30V | |
| 40 | |
| 1.35 | |
| 2.7 | |
| 0.065 | |
| 0.115 | |
| 0.17 | |
| 0.8 | |
| 7.3@6.75A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.9 X 3 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 8.9(Max) | |
| 3(Max) | |
| 18.9(Max) | |
| Through Hole |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-R135-2 positive temperature coefficient device from Bourns, without the need to replace any fuses. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3(Max) mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

