BournsMF-R900-2PTC, rückstellbare Sicherung

PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm T/R Automotive AEC-Q200

This MF-R900-2 positive temperature coefficient device from Bourns is an automatically resetting fuse. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 10.2(nom) mm. This product is 24.2(Max) mm long, 32.9(Max) mm tall and 3(Max) mm deep.

Import TariffMay apply to this part

Auf Lager: 2.116 Stück

Regional Inventory: 115

    Total44,24 €Price for 115

    115 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1641+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      115
      Maximum Of:
      115
      Country Of origin:
      China
         
      • Price: 0,3847 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1641+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 115 Stück
      • Price: 0,3847 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2249+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      China
      • In Stock: 2.001 Stück
      • Price: 0,3195 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.