Meist Gekauft
BournsMF-RM025/240-2PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 3.5A 1.5W 18.5s 1.3Ohm Radial 10 X 3.8 X 20mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| MF-RM025/240-2 | |
| Automotive | No |
| PPAP | No |
| 240VAC | |
| 3.5 | |
| 0.25 | |
| 0.56 | |
| 1.3 | |
| 3.8 | |
| 1.5 | |
| 18.5@1.25A | |
| Radial | |
| 5.1 | |
| 2 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 10 X 3.8 X 20 | |
| Y Kink | |
| 0.65 | |
| 10(Max) | |
| 3.8(Max) | |
| 20(Max) | |
| 20(Max) | |
| Through Hole |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-RM025/240-2 PTC resettable fuse from Bourns is perfect for you! This part has a lead diameter of 0.65 mm. This resettable fuse has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 10(Max) mm long, 20(Max) mm tall and 3.8(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

