BournsMF-RX012/250-2PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.12A(hold) 60VDC 3A 8Ohm Radial 6.5 X 4.6 X 11mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 60VDC | |
| 3 | |
| 0.12 | |
| 8 | |
| 10.5 | |
| 16 | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.5 X 4.6 X 11 | |
| Opposing Crimp Standoff | |
| 0.65 | |
| 6.5(Max) | |
| 4.6(Max) | |
| 11(Max) | |
| 11(Max) | |
| Through Hole |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-RX012/250-2 PTC resettable fuse from Bourns is perfect for you! This part has a lead diameter of 0.65 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 6.5(Max) mm long, 11(Max) mm tall and 4.6(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

