BournsMF-RX012/250U-2PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.12A(hold) 60VDC 3A 6Ohm Radial 6 X 3.8 X 10mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 3 | |
| 0.12 | |
| 6 | |
| 10 | |
| 16 | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 X 3.8 X 10 | |
| Opposing Crimp Standoff | |
| 0.65 | |
| 6(Max) | |
| 3.8(Max) | |
| 10(Max) | |
| 10(Max) | |
| Through Hole |
Avoid delays in resuming normal operation with this MF-RX012/250U-2 PTC resettable fuse from Bourns. This part has a lead diameter of 0.65 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 6(Max) mm long, 10(Max) mm tall and 3.8(Max) mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

