10-25% Rabatt
BournsMF-RX025/72-0PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 72V | |
| 40 | |
| 0.25 | |
| 0.5 | |
| 1 | |
| 1.95 | |
| 3 | |
| 0.45 | |
| 2.5@1.25A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 7.4 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 7.4(Max) | |
| 3.1(Max) | |
| 12.7(Max) | |
| Through Hole |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-RX025/72-0 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

