10-25% Rabatt
BournsMF-RX075/72-0PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 72V | |
| 40 | |
| 0.75 | |
| 1.5 | |
| 0.18 | |
| 0.4 | |
| 0.6 | |
| 0.9 | |
| 6.3@3.75A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 10.4 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 10.4(Max) | |
| 3.1(Max) | |
| 16(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this MF-RX075/72-0 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

