BournsMF-RX300/72-2PTC, rückstellbare Sicherung
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 72V | |
| 40 | |
| 3 | |
| 6 | |
| 0.04 | |
| 0.06 | |
| 0.1 | |
| 2.8 | |
| 19.8@15A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 20.67 X 3.1 X 26.67 | |
| Straight | |
| 0.81 | |
| 20.67(Max) | |
| 3.1(Max) | |
| 26.67(Max) | |
| 26.67(Max) | |
| Through Hole |
This MF-RX300/72-2 positive temperature coefficient device from Bourns is an automatically resetting fuse. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 20.67(Max) mm long, 26.67(Max) mm tall and 3.1(Max) mm deep. This product's terminal pitch is 10.2(nom) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

