BournsMF-S200PTC, rückstellbare Sicherung
PTC Resettable Fuse 2A(hold) 4.4A(trip) 30V 100A 1.9W 4s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 30V | |
| 100 | |
| 2 | |
| 4.4 | |
| 0.03 | |
| 0.06 | |
| 0.08 | |
| 1.9 | |
| 4@10A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.2 X 11 X 1.1 | |
| 8.2(Max) | |
| 11(Max) | |
| 1.1(Max) | |
| Surface Mount |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-S200 PTC resettable fuse from Bourns is perfect for you! This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.2(Max) mm long, 1.1(Max) mm tall and 11(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

