Meist Gesucht
BournsMF-SM050-2PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 60V | |
| 40 | |
| 0.5 | |
| 1 | |
| 0.35 | |
| 1.4 | |
| 1.7 | |
| 4@2.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.98 X 5.44 X 3.18 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 3.18(Max) | |
| Surface Mount |
This MF-SM050-2 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 3.18(Max) mm tall and 5.44(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

