Meist Gekauft

BournsMF-SM075/60-2PTC, rückstellbare Sicherung

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200

This MF-SM075/60-2 PTC resettable fuse from Bourns is ideal for low current and low voltage ratings. This device has a maximum current rating of 10. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 3.18(Max) mm tall and 5.44(Max) mm deep.

Import TariffMay apply to this part

Auf Lager: 40.879 Stück

Regional Inventory: 4.879

    Total91,25 €Price for 402

    4.879 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2040+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      402
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: 0,2270 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2040+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 879 Stück
      • Price: 0,2270 €
    • (4000)

      Versand in vsl. 2 Tagen

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2511+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,2225 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2537+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 36.000 Stück
      • Price: 0,1352 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.