BournsMF-VS210L-0PTC, rückstellbare Sicherung
PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.8 X 5.5 X 0.9mm
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 16V | |
| 100 | |
| 2.1 | |
| 4.7 | |
| 0.018 | |
| 0.03 | |
| 0.06 | |
| 1.5 | |
| 5@10A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| 11.8 X 5.5 X 0.9 | |
| 11.8(Max) | |
| 5.5(Max) | |
| 0.9(Max) | |
| Surface Mount |
Avoid constantly replacing burned out fuses with this MF-VS210L-0 PTC resettable fuse from Bourns. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 11.8(Max) mm long, 0.9(Max) mm tall and 5.5(Max) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

