YageoMF0207FTE52-274RWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 274 Ohm 1% 0.6W ±50ppm/°C AXL Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| 274 | |
| 1% | |
| 350 | |
| 0.6 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.55 | |
| 28 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Yageo can offer you a cost-effective solution with their MF0207FTE52-274R fixed single through-hole resistor. This part has a power rating of 0.6 W. This product has a resistance value of 274 Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 6.3 mm long. The MF0207FTE52-274R part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

