10-25% Rabatt
KOA CorporationMF1/4DCT52R1053FWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 105K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 105K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.215 | |
| 0.6 | |
| 28 | |
| ±0.3 | |
| ±0.5 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MF1/4DCT52R1053F fixed single through-hole resistor from KOA Speer Electronics is for you! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 105K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The MF1/4DCT52R1053F part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long. This device utilizes metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

