PHOENIX CONTACTMFKDSP/ 6-5.08Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 6 POS 5.08mm Solder Thru-Hole 12A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Solder | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.285 | |
| 30.48 | |
| 16.2 | |
| 12.8 | |
| Green | |
| Through Hole |
Phoenix Contact's pc terminal block MFKDSP/ 6-5.08 PCB terminal block will ensure strong connections between circuits. This F connector has 6 F contacts. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. MFKDSP/ 6-5.08 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the solder termination method. Its wire is 16-24 AWG. This product is 30.48 mm long, 12.8 mm tall and 16.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

