VishayMFU0603FF00630P100Sicherungen
Fuse Chip Very Fast Acting 0.63A 32V SMD Solder Pad 0603 Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 1.55 X 0.85 X 0.45 | |
| 0.63 | |
| 32 | |
| 32 | |
| 0.0014 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| 1.55 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

