VishayMFU0603FF02500P100Sicherungen
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 1.55 X 0.85 X 0.45 | |
| 2.5 | |
| 32 | |
| 32 | |
| 0.0157 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| 1.55 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip MFU0603FF02500P100 fuse from Vishay will protect your electronics. This device has a current rating of 2.5. It has 2 terminals. The MFU0603FF02500P100 fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

