onsemiMG2040MUTAGESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5V 18-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Array 14 | |
| Uni-Directional | |
| 14 | |
| 5 | |
| 10 | |
| 1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 5.5 mm |
| Leiterplatte geändert | 18 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 18 | |
| Leitungsform | No Lead |
Have expensive equipment to protect from ESD? Add this diode array MG2040MUTAG ESD protection device manufactured from ON Semiconductor. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a array 14 configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

