KOA CorporationMHL1ECTTP8N2JInduktionsspule, Oberflächenmontage
Inductor RF Chip Multi-Layer 0.0082uH 5% 8Q-Factor Ceramic 0.3A 0.37Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0082u | |
| 5% | |
| 0.3 | |
| 0.37 | |
| 8 | |
| 100M | |
| 3500M(Typ) | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip MHL1ECTTP8N2J surface mount inductor from KOA Speer Electronics is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its minimum self-resonant frequency is 3.5G(Typ) Hz. It has an inductance of 8.2n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 370m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has a tolerance of 5%. This device utilizes multi-layer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
