TDKMHQ1005P1N3ST000Induktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Multi-Layer 0.0013uH 0.3nH 100MHz 71Q-Factor Ceramic 1.2A 0.03Ohm DCR 0402 T/R

This high frequency chip MHQ1005P1N3ST000 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 30m Ohm. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 12G Hz. This product is 1.05 mm long, 0.6 mm tall and 0.65 mm deep. It has an inductance of 1.3n H.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 0,0543 €
    1. 1+0,0543 €
    2. 100000+0,0513 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.