TDKMHQ1005P2N4ST000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.06Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0024u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.06 | |
| 23 | |
| 250M | |
| 6500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
This high frequency chip MHQ1005P2N4ST000 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes multi-layer technology. This product is 1.05 mm long, 0.6 mm tall and 0.65 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6.5G Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 60m Ohm. It has an inductance of 2.4n H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

