TDKMHQ1005P2N7ST000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.07Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0027u | |
| 0.3nH | |
| 100M | |
| 0.9 | |
| 0.07 | |
| 23 | |
| 250M | |
| 6500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
Make any circuit look clean and compact using this high frequency chip MHQ1005P2N7ST000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6.5G Hz. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 70m Ohm. This product is 1.05 mm long, 0.6 mm tall and 0.65 mm deep. It has an inductance of 2.7n H. This device is made with multi-layer technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

