TDKMHQ1005P3N3ST000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.08Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0033u | |
| 0.3nH | |
| 100M | |
| 0.9 | |
| 0.08 | |
| 23 | |
| 250M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
This high frequency chip MHQ1005P3N3ST000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes multi-layer technology. It has an inductance of 3.3n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.05 mm long, 0.6 mm tall and 0.65 mm deep. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 80m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

