TDKMHQ1005P8N2JT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 23Q-Factor Ceramic 0.55A 0.16Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.55 | |
| 0.16 | |
| 23 | |
| 250M | |
| 3600M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
This high frequency chip MHQ1005P8N2JT000 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. It has an inductance of 8.2n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.6G Hz. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 160m Ohm. This device is made with multi-layer technology. This product is 1.05 mm long, 0.6 mm tall and 0.65 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

