Microchip TechnologyMIC23150-55YMT-TRDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.35V 2A 8-Pin TDFN EP T/R

Adjust the voltage level of your devices with this MIC23150-55YMT-TR DC to DC converter from Microchip Technology. This converter's Unshielded outputs can produce a current up to Micro D-Sub to Micro D-Sub A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of Gold Over Nickel V. With a micro d-sub output that has a voltage of 26 V and maximum output power of Crimp-Crimp W, this is power management at its best. A line regulation of Micro D-Sub is necessary for providing a constant voltage level at your output. Its switching regulator has a frequency of PL-RCP kHz. This converter has an operating temperature range of -55 °C to 150 °C.

Auf Lager: 7.667 Stück

Regional Inventory: 2.667

    Total0,29 €Price for 1

    2.667 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1712+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      2667
      Country Of origin:
      Malaysia
         
      • Price: 0,2885 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1712+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.667 Stück
      • Price: 0,2885 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2602+
      Manufacturer Lead Time:
      4 Wochen
      • In Stock: 5.000 Stück
      • Price: 1,2659 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.