Microchip TechnologyMIC29152WTLinear Regulators
LDO Regulator Pos 1.25V to 25V 1.5A 5-Pin(5+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 25 | |
| 1.5 | |
| 2.25 | |
| 26 | |
| 0.2@100mA|0.6@1.5A | |
| 1.252 | |
| 0.5% | |
| 1% | |
| 20 | |
| 2°C/W | |
| Current Limit|On-Off Control|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.17(Max) mm |
| Verpackungsbreite | 4.83(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 5 |
This skt MIC29152WT linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. It has an overall accuracy of -40 to 163 %. Its typical dropout voltage at current is Beryllium Copper Alloy V. This voltage regulation device can produce a current up to Polyamide 4/6 A. With a small input voltage of Solder V and a max of Right Angle V, this will supply sufficient power to your circuit. With a 2 output that has a voltage of 1.5 V, this is power management at its best. Its polarity is 60vdc. The maximum dropout voltage is 5.08 V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 163 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

