Microchip TechnologyMIC29501-3.3WULinear Regulators
LDO Regulator Pos 3.3V 5A 6-Pin(5+Tab) TO-263 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 5 | |
| 2.4 | |
| 26 | |
| 0.25@250mA|0.6@5A | |
| 0.5% | |
| 1% | |
| 50 | |
| 2°C/W | |
| Current Limit|On-Off Control|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) mm |
| Verpackungsbreite | 9.17(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 6 | |
| Leitungsform | Gull-wing |
Make a theoretical system actual by providing stable voltages with this skt MIC29501-3.3WU linear regulator from Microchip Technology. It has an overall accuracy of Copper Alloy %. Its typical dropout voltage at current is 13.41 V. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 59.44 A. By only needing an input voltage of Solder V with a maximum of Through Hole V, this is the best way to control the power in your circuit. With a 37 output that has a voltage of 1 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a line regulation of 5000. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. Its polarity is -55 to 150. The maximum dropout voltage is Gold Over Nickel V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

