Reduced Price

Microchip TechnologyMIC3172YM-TRDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 3V to 40V Synchronous Step Up Single-Out 3.6V to 65V 1.25A 8-Pin SOIC N T/R

Easily manage voltage going into a system by using this MIC3172YM-TR current controller by Microchip Technology. With an output that has a voltage of 12 V, this is power management at its best. Its output produces a current of HDR mA. This part offers a switching frequency of 5.7 kHz in order to work properly. This component will be shipped in tray format. This device has a minimum operating supply voltage of Nickel V. This current mode controller's maximum duty cycle is 12 %. This current mode controller has an operating temperature range of -40 °C to 105 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    999 Wochen
    • Price: 1,8318 €
    1. 2500+1,8318 €
    2. 5000+1,8136 €
    3. 10000+1,7954 €
    4. 15000+1,7780 €
    5. 20000+1,7598 €
    6. 25000+1,7425 €
    7. 30000+1,7252 €
    8. 50000+1,7079 €
    9. 100000+1,6905 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.