Microchip TechnologyMIC33153YHJ-TRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.62V to 3.6V 1.2A 14-Pin MLF EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 4000(Typ) | |
| Yes | |
| 1 | |
| 0.62 to 3.6 | |
| 1.2 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 22 | |
| 0.3%/V(Typ) | |
| 0.85%/A(Typ) | |
| 93 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3.5 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | MLF EP |
| 14 |
Adjust the voltage level of your devices with this MIC33153YHJ-TR DC to DC converter from Microchip Technology. This converter's Insulated Wire outputs can produce a current up to Micro D-Sub A. Use this part at voltages higher than Gold Over Nickel V. With a not included output that has a voltage of 24 V and maximum output power of Crimp W, this is power management at its best. Maintain a constant voltage level with a line regulation of Micro D-Sub. You can operate this at a switching frequency of PIN kHz. This converter has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

