Microchip TechnologyMIC3975-5.0YMMLinear Regulators
LDO Regulator Pos 5V 0.75A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.75(Min) | |
| 2.25 | |
| 16 | |
| 0.2@100mA|0.5@750mA | |
| 0.5% | |
| 1% | |
| 7.5 | |
| 80°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.92 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 |
Control the voltage level of your circuit with this single dual anode MIC3975-5.0YMM linear regulator from Microchip Technology. This voltage regulation device can produce a current up to -40 to 150 A. By only needing an input voltage of 0.58 V with a maximum of 600 V, this is the best way to control the power in your circuit. With a 45 output, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is 140.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

