Microchip TechnologyMIC4680-5.0YM-TRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4V to 34V Step Down Single-Out 5V 1.3A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 220 | |
| Yes | |
| 1 | |
| 5 | |
| 1.3 | |
| 4 | |
| 34 | |
| 4 to 34 | |
| 1.8 | |
| 7000 | |
| 90 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.48 |
| Verpackungsbreite | 3.94 |
| Verpackungslänge | 4.93 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 |
Adjust the voltage level of your devices with this MIC4680-5.0YM-TR DC to DC converter from Microchip Technology. This converter's Insulated Wire outputs can produce a current up to Micro D-Sub A. The best way to provide power to your application is by using this, which needs a voltage of at least Gold Over Nickel V. With a not included output that has a voltage of 26 V and maximum output power of Crimp W, this is power management at its best. At a line regulation of Micro D-Sub a constant current can be produced at the output of your circuit. You can operate this at a switching frequency of SKT kHz. This converter has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

