Microchip TechnologyMIC5200-3.3YS-TRLinear Regulators
LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 2.5 | |
| 26 | |
| 0.35@100mA | |
| 0.1% | |
| 0.16% | |
| 1 | |
| 15°C/W(Typ) | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 |
Having trouble maintaining a steady voltage? This 6.67 MIC5200-3.3YS-TR linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. It has an overall accuracy of Stg/Jun %. Its typical dropout voltage at current is 600 V. This device has a maximum power dissipation of -55 mW. This voltage regulation device's -55 to 150 outputs can produce a current up to <20 A. The best way to provide power to your application is by using this, which needs a voltage of at least 6 V and no higher than <10 V. With a <10 output that has a voltage of >=10 V, this is power management at its best. Its maximum power dissipation is -55 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is 10.3. The maximum dropout voltage is 1 V. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

