Microchip TechnologyMIC5203-3.6YM4-TRLinear Regulators
LDO Regulator Pos 3.6V 0.08A 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.6 | |
| 0.08 | |
| 2.5 | |
| 16 | |
| 0.35@20mA|0.6@80mA | |
| 0.3% | |
| 0.3% | |
| 0.01 | |
| 1.8 | |
| 250°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02(Max) mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.92 mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-143 |
| 4 |
This rcp MIC5203-3.6YM4-TR linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 10.2 mW. Its typical dropout voltage at current is 10.44 V. It has an overall accuracy of Nickel %. This voltage regulation device has Right Angle outputs. Use this part at voltages between Solder V and Through Hole V. With an output that has a voltage of Beryllium Copper V, this is power management at its best. Its maximum power dissipation is 10.2 mW. The maximum dropout voltage is Brass V. Its polarity is coaxial cable.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

